Add To Favorites
Photo Not Available
NXH160T120L2Q2F2SG IGBT Module Three Level Inverter 1200V 181A 500W Chassis Mount 56-PIM/Q2PACK (93x47)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.75000 $136.75
12 130.28417 $1,563.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NXH160T120L2Q2F2SGOS-ND
Copy   NXH160T120L2Q2F2SGOS-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NXH160T120L2Q2F2SG

Copy   NXH160T120L2Q2F2SG
Description PIM 1200V, 160A SPLIT TNP
Copy   PIM 1200V, 160A SPLIT TNP
Detailed Description

IGBT Module Three Level Inverter 1200V 181A 500W Chassis Mount 56-PIM/Q2PACK (93x47)

Copy   IGBT Module  Three Level Inverter 1200V 181A 500W Chassis Mount 56-PIM/Q2PACK (93x47)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
IGBT Type -
Configuration Three Level Inverter
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 181A
Power - Max 500W
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 160A
Current - Collector Cutoff (Max) 500µA
Input Capacitance (Cies) @ Vce 38.8nF @ 25V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package 56-PIM/Q2PACK (93x47)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • APTGT75TL60T3G - Microsemi Corporation | APTGT75TL60T3G-ND DigiKey Electronics
  • APTGT75TL60T3G
  • Microsemi Corporation
  • POWER MODULE IGBT 600V 75A SP3
  • Unit Price $70.54000
  • APTGT75TL60T3G-ND
Additional Resources
Standard Package ? 12
Other Names NXH160T120L2Q2F2SG-ND
NXH160T120L2Q2F2SGOS

11:48:40 1/17/2019