Add To Favorites
NVTFS5811NLTAG N-Channel 40V 16A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37700 $13.77
100 1.08810 $108.81
500 0.84386 $421.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NVTFS5811NLTAGOSCT-ND
Copy   NVTFS5811NLTAGOSCT-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVTFS5811NLTAG

Copy   NVTFS5811NLTAG
Description MOSFET N-CH 40V 40A 8WDFN
Copy   MOSFET N-CH 40V 40A 8WDFN
Detailed Description

N-Channel 40V 16A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy   N-Channel 40V 16A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Documents & Media
Datasheets NVTFS5811NL
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.7 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1570pF @ 25V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 21W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2903DGKR - Texas Instruments | 296-16806-1-ND DigiKey Electronics
  • LM2903DGKR
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8VSSOP
  • Unit Price $0.45000
  • 296-16806-1-ND
  • LM2904DGKR - Texas Instruments | 296-17931-1-ND DigiKey Electronics
  • LM2904DGKR
  • Texas Instruments
  • IC OPAMP GP 700KHZ 8VSSOP
  • Unit Price $0.45000
  • 296-17931-1-ND
  • LP2985-33DBVR - Texas Instruments | 296-18476-1-ND DigiKey Electronics
  • LP2985-33DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.60000
  • 296-18476-1-ND
  • BAT54HT1G - ON Semiconductor | BAT54HT1GOSCT-ND DigiKey Electronics
  • BAT54HT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD323
  • Unit Price $0.28000
  • BAT54HT1GOSCT-ND
  • NCP303LSN47T1G - ON Semiconductor | NCP303LSN47T1GOSCT-ND DigiKey Electronics
  • NCP303LSN47T1G
  • ON Semiconductor
  • IC VOLT DETECT OD 4.7V 5TSOP
  • Unit Price $0.54000
  • NCP303LSN47T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NVTFS5811NLTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVTFS5811NLTAGOSTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : NVTFS5811NLTWG-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:29:28 1/18/2019