Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number NVTFS4C25NTAGOSCT-ND
Quantity Available 1,480
Can ship immediately
Manufacturer

Manufacturer Part Number

NVTFS4C25NTAG

Description MOSFET N-CH 30V 27A U8FL
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

N-Channel 30V 10.1A (Ta), 22.1A (Tc) 3W (Ta), 14.3W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Documents & Media
Datasheets NVTFS4C25N
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.1A (Ta), 22.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 17 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta), 14.3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NVTFS4C25NTAGOSCT

23:34:19 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60300 $6.03
100 0.45200 $45.20
500 0.33148 $165.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVTFS4C25NTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.24867
  • Digi-Reel® ? : NVTFS4C25NTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback