Add To Favorites
NVMFS6D1N08HT1G Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37200 $13.72
100 1.06940 $106.94
500 0.88338 $441.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NVMFS6D1N08HT1GOSCT-ND
Copy   NVMFS6D1N08HT1GOSCT-ND
Quantity Available 1,500
Can ship immediately

Factory Stock ?: 10,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVMFS6D1N08HT1G

Copy   NVMFS6D1N08HT1G
Description T8 80V
Copy   T8 80V
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Surface Mount 5-DFN (5x6) (8-SOFL)

Copy       Surface Mount 5-DFN (5x6) (8-SOFL)
Documents & Media
Datasheets NVMFS6D1N08H
Environmental Information Material Declaration NVMFS6D1N08HT1G
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NVMFS6D1N08HT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVMFS6D1N08HT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: $0.67709
  • Digi-Reel® ? : NVMFS6D1N08HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:42:10 8/18/2019