Add To Favorites
NVMFS5H663NLT1G N-Channel 60V 16.2A (Ta), 67A (Tc) 3.7W (Ta), 63W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.00800 $10.08
100 0.78600 $78.60
500 0.64934 $324.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NVMFS5H663NLT1GOSCT-ND
Copy   NVMFS5H663NLT1GOSCT-ND
Quantity Available 1,500
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVMFS5H663NLT1G

Copy   NVMFS5H663NLT1G
Description T8 60V LOW COSS
Copy   T8 60V LOW COSS
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

N-Channel 60V 16.2A (Ta), 67A (Tc) 3.7W (Ta), 63W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Copy   N-Channel 60V 16.2A (Ta), 67A (Tc) 3.7W (Ta), 63W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Documents & Media
Datasheets NVMFS5H663NL, NVMFS5H663NLWF
Environmental Information Material Declaration NVMFS5H663NLT1G
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16.2A (Ta), 67A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 56µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1131pF @ 30V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 63W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NVMFS5H663NLT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVMFS5H663NLT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $0.49770
  • Digi-Reel® ? : NVMFS5H663NLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:02:45 8/19/2019