Add To Favorites
NVMFD5C462NLWFT1G Mosfet Array 2 N-Channel (Dual) 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.42800 $14.28
100 1.11340 $111.34
500 0.91976 $459.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NVMFD5C462NLWFT1GOSCT-ND
Copy   NVMFD5C462NLWFT1GOSCT-ND
Quantity Available 1,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVMFD5C462NLWFT1G

Copy   NVMFD5C462NLWFT1G
Description MOSFET 2N-CH 40V 84A S08FL
Copy   MOSFET 2N-CH 40V 84A S08FL
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)

Copy   Mosfet Array 2 N-Channel (Dual) 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Documents & Media
Datasheets NVMFD5C462NL
Environmental Information Material Declaration NVMFD5C462NLWFT1G
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 84A (Tc)
Rds On (Max) @ Id, Vgs 4.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V
Power - Max 3W (Ta), 50W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NVMFD5C462NLWFT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVMFD5C462NLWFT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.70497

14:18:16 8/19/2019