Add To Favorites
NVMFD5C446NLWFT1G Mosfet Array 2 N-Channel (Dual) 40V 25A (Ta), 145A (Tc) 3.5W (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.34500 $23.45
100 1.88440 $188.44
500 1.46566 $732.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NVMFD5C446NLWFT1GOSCT-ND
Copy   NVMFD5C446NLWFT1GOSCT-ND
Quantity Available 1,269
Can ship immediately

Factory Stock ?: 19,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVMFD5C446NLWFT1G

Copy   NVMFD5C446NLWFT1G
Description MOSFET 2N-CH 40V 145A S08FL
Copy   MOSFET 2N-CH 40V 145A S08FL
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 25A (Ta), 145A (Tc) 3.5W (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)

Copy   Mosfet Array 2 N-Channel (Dual) 40V 25A (Ta), 145A (Tc) 3.5W (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Documents & Media
Datasheets NVMFD5C446NL
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 25A (Ta), 145A (Tc)
Rds On (Max) @ Id, Vgs 2.65 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 3170pF @ 25V
Power - Max 3.5W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NVMFD5C446NLWFT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVMFD5C446NLWFT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Factory Stock ?
  • Unit Price: $1.17903
  • Digi-Reel® ? : NVMFD5C446NLWFT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,269 - Immediate
    19,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:24:45 1/20/2019