Add To Favorites
NVLJD4007NZTAG Mosfet Array 2 N-Channel (Dual) 30V 245mA 755mW Surface Mount 6-WDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
100 0.51090 $51.09
500 0.37842 $189.21
1,000 0.30274 $302.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NVLJD4007NZTAGOSCT-ND
Copy   NVLJD4007NZTAGOSCT-ND
Quantity Available 16,267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVLJD4007NZTAG

Copy   NVLJD4007NZTAG
Description MOSFET 2N-CH 30V 0.245A WDFN6
Copy   MOSFET 2N-CH 30V 0.245A WDFN6
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 245mA 755mW Surface Mount 6-WDFN (2x2)

Copy   Mosfet Array 2 N-Channel (Dual) 30V 245mA 755mW Surface Mount 6-WDFN (2x2)
Documents & Media
Datasheets NVLJD4007NZ
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 245mA
Rds On (Max) @ Id, Vgs 7 Ohm @ 125mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 0.75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 5V
Power - Max 755mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NVLJD4007NZTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVLJD4007NZTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.26637
  • Digi-Reel® ? : NVLJD4007NZTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,267 - Immediate
  • Unit Price: Digi-Reel®

04:01:50 1/16/2019