USD
Favorite

Photo Not Available
NVD4856NT4G-VF01 N-Channel 25V 13.3A (Ta), 89A (Tc) 1.33W (Ta), 60W (Tc) Surface Mount DPAK (SINGLE GAUGE)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.39754 $993.85

Submit a request for quotation on quantities greater than those displayed.

NVD4856NT4G-VF01

Datasheet
Digi-Key Part Number NVD4856NT4G-VF01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NVD4856NT4G-VF01
Copy  
Description MOSFET N-CH 25V 89A DPAK
Copy  
Detailed Description

N-Channel 25V 13.3A (Ta), 89A (Tc) 1.33W (Ta), 60W (Tc) Surface Mount DPAK (SINGLE GAUGE)

Copy  
Documents & Media
Datasheets NTD4856N, NVD4856N
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 13.3A (Ta), 89A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2241pF @ 12V
FET Feature -
Power Dissipation (Max) 1.33W (Ta), 60W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK (SINGLE GAUGE)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500