Add To Favorites
NV25040DWHFT3G Memory IC 4Kb (512 x 8) SPI 10MHz 40ns 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.63800 $6.38
100 0.55980 $55.98
500 0.54686 $273.43
1,000 0.52714 $527.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NV25040DWHFT3GOSCT-ND
Copy   NV25040DWHFT3GOSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NV25040DWHFT3G

Copy   NV25040DWHFT3G
Description 4KB SPI SER CMOS EEPROM
Copy   4KB SPI SER CMOS EEPROM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Memory IC 4Kb (512 x 8) SPI 10MHz 40ns 8-SOIC

Copy    Memory IC 4Kb (512 x 8) SPI 10MHz 40ns 8-SOIC
Documents & Media
Datasheets NV25010_20_40
Environmental Information Material Declaration NV25040DWHFT3G
Online Catalog NV25010, NV25020 and NV25040
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology -
Memory Size 4Kb (512 x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page 4ms
Access Time 40ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NV25040DWHFT3GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NV25040DWHFT3GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45129
  • Digi-Reel® ? : NV25040DWHFT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

22:20:55 8/22/2019