Add To Favorites
NUF6410MNT1G RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100 Ohms, C = 7pF 12-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.56300 $5.63
25 0.54440 $13.61
50 0.44460 $22.23
100 0.39930 $39.93
250 0.36300 $90.75
500 0.34486 $172.43
1,000 0.30855 $308.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NUF6410MNT1GOSCT-ND
Copy   NUF6410MNT1GOSCT-ND
Quantity Available 2,928
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUF6410MNT1G

Copy   NUF6410MNT1G
Description FILTER RC(PI) 100 OHM/7PF SMD
Copy   FILTER RC(PI) 100 OHM/7PF SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100 Ohms, C = 7pF 12-VFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100 Ohms, C = 7pF  12-VFDFN Exposed Pad
Documents & Media
Datasheets NUF6410MN
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
NUF64YYY 25/Sep/2018
Online Catalog NUF6xxxx and SNUFxxxx
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value -20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Values R = 100 Ohms, C = 7pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad
Size / Dimension 0.118" L x 0.053" W (3.00mm x 1.35mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NUF6410MNT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF6410MNT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Factory Stock ?
  • Unit Price: $0.26400
  • Digi-Reel® ? : NUF6410MNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,928 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:18:13 11/17/2018