Add To Favorites
NUF2114MNT1G RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 9 Ohms, C = 60pF 8-VFDFN Exposed Pad
Product Overview
Digi-Key Part Number NUF2114MNT1GOSCT-ND
Copy   NUF2114MNT1GOSCT-ND
Quantity Available 2,894
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUF2114MNT1G

Copy   NUF2114MNT1G
Description FILTER RC(PI) 9 OHM/60PF ESD SMD
Copy   FILTER RC(PI) 9 OHM/60PF ESD SMD
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 9 Ohms, C = 60pF 8-VFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 9 Ohms, C = 60pF  8-VFDFN Exposed Pad
Documents & Media
Datasheets NUF2114MN
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value -30dB @ 900MHz ~ 3GHz
Resistance - Channel (Ohms) 9
Values R = 9 Ohms, C = 60pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Audio
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NUF2114MNT1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63800 $6.38
25 0.61760 $15.44
50 0.50420 $25.21
100 0.45280 $45.28
250 0.41164 $102.91
500 0.39104 $195.52
1,000 0.34988 $349.88
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF2114MNT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Factory Stock ?
  • Unit Price: $0.29936
  • Digi-Reel® ? : NUF2114MNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,894 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:28:21 9/22/2018