Add To Favorites
NTS1545MFST1G Diode Schottky 45V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.74200 $7.42
100 0.56910 $56.91
500 0.44990 $224.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NTS1545MFST1GOSCT-ND
Copy   NTS1545MFST1GOSCT-ND
Quantity Available 266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTS1545MFST1G

Copy   NTS1545MFST1G
Description DIODE SCHOTTKY 45V 15A 5DFN
Copy   DIODE SCHOTTKY 45V 15A 5DFN
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Schottky 45V 15A Surface Mount 5-DFN (5x6) (8-SOFL)

Copy   Diode Schottky 45V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
Documents & Media
Datasheets NTS_NRVTS1545MFS
Featured Product Compact Power Solutions
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 570mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 120µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN, 5 Leads
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B4PS-VH(LF)(SN) - JST Sales America Inc. | 455-1650-ND DigiKey Electronics
  • B4PS-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER R/A 4POS 3.96MM
  • Unit Price $0.36000
  • 455-1650-ND
  • MMZ1005Y121CTD25 - TDK Corporation | 445-172797-1-ND DigiKey Electronics
  • MMZ1005Y121CTD25
  • TDK Corporation
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.10000
  • 445-172797-1-ND
  • IPD50P04P413ATMA1 - Infineon Technologies | IPD50P04P413ATMA1CT-ND DigiKey Electronics
  • IPD50P04P413ATMA1
  • Infineon Technologies
  • MOSFET P-CH 40V 50A TO252-3
  • Unit Price $1.10000
  • IPD50P04P413ATMA1CT-ND
  • BLM31SN500SZ1L - Murata Electronics North America | 490-13270-1-ND DigiKey Electronics
  • BLM31SN500SZ1L
  • Murata Electronics North America
  • FERRITE BEAD 50 OHM 1206 1LN
  • Unit Price $0.37000
  • 490-13270-1-ND
  • SQJA80EP-T1_GE3 - Vishay Siliconix | SQJA80EP-T1_GE3CT-ND DigiKey Electronics
  • SQJA80EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 60A POWERPAKSO-8
  • Unit Price $1.53000
  • SQJA80EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names NTS1545MFST1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTS1545MFST1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.34944
  • Digi-Reel® ? : NTS1545MFST1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 266 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NTS1545MFST3G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29484

01:03:08 1/22/2019