Add To Favorites
NTNUS3171PZT5G P-Channel 20V 150mA (Ta) 125mW (Ta) Surface Mount SOT-1123
Product Overview
Digi-Key Part Number NTNUS3171PZT5GOSCT-ND
Copy   NTNUS3171PZT5GOSCT-ND
Quantity Available 2,949
Can ship immediately

Factory Stock ?: 72,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTNUS3171PZT5G

Copy   NTNUS3171PZT5G
Description MOSFET P-CH 20V 0.15A SOT-1123
Copy   MOSFET P-CH 20V 0.15A SOT-1123
Detailed Description

P-Channel 20V 150mA (Ta) 125mW (Ta) Surface Mount SOT-1123

Copy   P-Channel 20V 150mA (Ta) 125mW (Ta) Surface Mount SOT-1123
Documents & Media
Datasheets NTNUS3171PZ
PCN Design/Specification Mult Devices Tape Design 06/Mar/2018
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 3.5 Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 15V
FET Feature -
Power Dissipation (Max) 125mW (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-1123
Package / Case SOT-1123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • FDV302P - ON Semiconductor | FDV302PCT-ND DigiKey Electronics
  • FDV302P
  • ON Semiconductor
  • MOSFET P-CH 25V 120MA SOT-23
  • Unit Price $0.45000
  • FDV302PCT-ND
  • FDV301N - ON Semiconductor | FDV301NCT-ND DigiKey Electronics
  • FDV301N
  • ON Semiconductor
  • MOSFET N-CH 25V 220MA SOT-23
  • Unit Price $0.37000
  • FDV301NCT-ND
  • NTNS3164NZT5G - ON Semiconductor | NTNS3164NZT5GOSCT-ND DigiKey Electronics
  • NTNS3164NZT5G
  • ON Semiconductor
  • MOSFET N-CH 20V 0.361A SOT883
  • Unit Price $0.46000
  • NTNS3164NZT5GOSCT-ND
  • NTNS3193NZT5G - ON Semiconductor | NTNS3193NZT5GOSCT-ND DigiKey Electronics
  • NTNS3193NZT5G
  • ON Semiconductor
  • MOSFET N-CH 20V 224MA XLLGA3
  • Unit Price $0.84000
  • NTNS3193NZT5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NTNUS3171PZT5GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42600 $4.26
100 0.25110 $25.11
500 0.14214 $71.07
1,000 0.10897 $108.97
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTNUS3171PZT5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 128,000 - Factory Stock ?
  • Unit Price: $0.08280
  • Digi-Reel® ? : NTNUS3171PZT5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,949 - Immediate
    128,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:54:02 9/26/2018