Add To Favorites
Photo Not Available
NTND3184NZTAG Mosfet Array 2 N-Channel (Dual) 20V 220mA (Ta) Surface Mount 6-XLLGA (.90x.65)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10230 $818.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NTND3184NZTAG-ND
Copy   NTND3184NZTAG-ND
Quantity Available 0

Factory Stock ?: 6,360,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTND3184NZTAG

Copy   NTND3184NZTAG
Description MOSFET 2 N-CH 20V 220MA 6-XLLGA
Copy   MOSFET 2 N-CH 20V 220MA 6-XLLGA
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 220mA (Ta) Surface Mount 6-XLLGA (.90x.65)

Copy   Mosfet Array 2 N-Channel (Dual) 20V 220mA (Ta)  Surface Mount 6-XLLGA (.90x.65)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature -
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 220mA (Ta)
Rds On (Max) @ Id, Vgs 1.5 Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12.3pF @ 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFLGA
Supplier Device Package 6-XLLGA (.90x.65)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

09:24:34 1/21/2019