Add To Favorites
Product Overview
Digi-Key Part Number NTMS4801NR2GOSCT-ND
Quantity Available 1,979
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

NTMS4801NR2G

Description MOSFET N-CH 30V 7.5A 8-SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 30V 7.5A (Ta) 800mW (Ta) Surface Mount 8-SOIC

Documents & Media
Datasheets NTMS4801N
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2201pF @ 25V
FET Feature -
Power Dissipation (Max) 800mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTMS4801NR2GOSCT

11:55:14 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64800 $6.48
100 0.49960 $49.96
500 0.37004 $185.02
1,000 0.29604 $296.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMS4801NR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.26046
  • Digi-Reel® ? : NTMS4801NR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,979 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback