Add To Favorites
Product Overview
Digi-Key Part Number NTMFS5H414NLT1GOSCT-ND
Quantity Available 1,440
Can ship immediately

Factory Stock ?: 46,500
Manufacturer

Manufacturer Part Number

NTMFS5H414NLT1G

Description T8 40V LOW COSS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

N-Channel 40V 35A (Ta), 210A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Documents & Media
Datasheets NTMFS5H414NLT
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 35A (Ta), 210A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.4 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4550pF @ 20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 110W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Additional Resources
Standard Package ? 1
Other Names NTMFS5H414NLT1GOSCT

15:58:14 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.23900 $32.39
100 2.65600 $265.60
500 2.15070 $1,075.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS5H414NLT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 46,500 - Factory Stock ?
  • Unit Price: $1.76102
  • Digi-Reel® ? : NTMFS5H414NLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
    46,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback