Add To Favorites
Photo Not Available
NTMFS4C027NT3G N-Channel 30V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.25394 $1,269.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NTMFS4C027NT3G-ND
Copy   NTMFS4C027NT3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTMFS4C027NT3G

Copy   NTMFS4C027NT3G
Description MOSFET N-CH 30V 16.4A 52A 5DFN
Copy   MOSFET N-CH 30V 16.4A 52A 5DFN
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 30V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Copy   N-Channel 30V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Documents & Media
Datasheets NTMFS4C027N
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16.4A (Ta), 52A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18.2nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1670pF @ 15V
FET Feature -
Power Dissipation (Max) 2.51W (Ta), 25.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS4C027NT1G-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.30096

16:38:15 1/17/2019