Add To Favorites
Product Overview
Digi-Key Part Number NTMFS4925NT1GOSCT-ND
Quantity Available 1,393
Can ship immediately
Manufacturer

Manufacturer Part Number

NTMFS4925NT1G

Description MOSFET N-CH 30V 9.7A SO-8FL
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 30V 9.7A (Ta), 48A (Tc) 920mW (Ta), 23.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9.7A (Ta), 48A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5.6 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1264pF @ 15V
FET Feature -
Power Dissipation (Max) 920mW (Ta), 23.2W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTMFS4927NT1G - ON Semiconductor | NTMFS4927NT1GOSCT-ND DigiKey Electronics
  • NTMFS4927NT1G
  • ON Semiconductor
  • MOSFET N-CH 30V 7.9A SO-8FL
  • Unit Price $0.62000
  • NTMFS4927NT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NTMFS4925NT1GOSCT

03:19:12 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
100 0.43390 $43.39
500 0.31818 $159.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS4925NT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23871
  • Digi-Reel® ? : NTMFS4925NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,393 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NTMFS4925NT3G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34087
Send Feedback