USD
Favorite

NTMFS4841NHT1G N-Channel 30V 8.6A (Ta), 59A (Tc) 870mW (Ta), 41.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
10,438 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65400 $6.54
25 0.61400 $15.35
100 0.44570 $44.57
250 0.42988 $107.47
500 0.37242 $186.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTMFS4841NHT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.31696
  • Digi-Reel®  : NTMFS4841NHT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,438 - Immediate
  • Unit Price: Digi-Reel®

NTMFS4841NHT1G

Datasheet
Digi-Key Part Number NTMFS4841NHT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTMFS4841NHT1G
Copy  
Description MOSFET N-CH 30V 8.6A SO-8FL
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N-Channel 30V 8.6A (Ta), 59A (Tc) 870mW (Ta), 41.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Copy  
Documents & Media
Datasheets NTMFS4841NH
Environmental Information Material Declaration NTMFS4841NHT1G
HTML Datasheet NTMFS4841NH
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8.6A (Ta), 59A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 11.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2113pF @ 12V
FET Feature -
Power Dissipation (Max) 870mW (Ta), 41.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
Base Part Number NTMFS4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NTMFS4841NHT1GOSCT