NTMFD4C85NT1G Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 15.4A, 29.7A 1.13W Surface Mount 8-DFN (5x6)
Product Overview
Digi-Key Part Number NTMFD4C85NT1GOSCT-ND
Copy   NTMFD4C85NT1GOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTMFD4C85NT1G

Copy   NTMFD4C85NT1G
Description MOSFET 2N-CH 30V 8DFN
Copy   MOSFET 2N-CH 30V 8DFN
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 15.4A, 29.7A 1.13W Surface Mount 8-DFN (5x6)

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 15.4A, 29.7A 1.13W Surface Mount 8-DFN (5x6)
Documents & Media
Datasheets NTMFD4C85N
PCN Obsolescence/ EOL 3Q Mult Dev EOL 9/Nov/2017
PCN Assembly/Origin NTMFD4C85/6/7/8 09/Dec/2016
NTMF/NTTF 27/Jan/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15.4A, 29.7A
Rds On (Max) @ Id, Vgs 3 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1960pF @ 15V
Power - Max 1.13W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-DFN (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTMFD4C85NT1GOSCT

03:58:50 1/20/2019