Add To Favorites
NTLLD4901NFTWG Mosfet Array 2 N-Channel (Dual) 30V 5.5A, 6.3A 800mW, 810mW Surface Mount 8-WDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.14900 $11.49
100 0.89550 $89.55
500 0.73974 $369.87
1,000 0.58401 $584.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NTLLD4901NFTWGOSCT-ND
Copy   NTLLD4901NFTWGOSCT-ND
Quantity Available 5,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTLLD4901NFTWG

Copy   NTLLD4901NFTWG
Description MOSFET 2N-CH 30V 5.5A/6.3A WDFN8
Copy   MOSFET 2N-CH 30V 5.5A/6.3A WDFN8
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 5.5A, 6.3A 800mW, 810mW Surface Mount 8-WDFN (3x3)

Copy   Mosfet Array 2 N-Channel (Dual) 30V 5.5A, 6.3A 800mW, 810mW Surface Mount 8-WDFN (3x3)
Documents & Media
Datasheets NTLLD4901NF
Environmental Information Material Declaration NTLLD4901NFTWG
PCN Design/Specification Copper Wire Conversion 24/Feb/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.5A, 6.3A
Rds On (Max) @ Id, Vgs 17.4mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 605pF @ 15V
Power - Max 800mW, 810mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTLLD4901NFTWGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTLLD4901NFTWGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.52920
  • Digi-Reel® ? : NTLLD4901NFTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,997 - Immediate
  • Unit Price: Digi-Reel®

17:50:29 8/23/2019