Add To Favorites
Product Overview
Digi-Key Part Number NTLJS3113PT1GOSCT-ND
Copy   NTLJS3113PT1GOSCT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTLJS3113PT1G

Copy   NTLJS3113PT1G
Description MOSFET P-CH 20V 3.5A 6-WFDN
Copy   MOSFET P-CH 20V 3.5A 6-WFDN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

P-Channel 20V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)

Copy   P-Channel 20V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Documents & Media
Datasheets NTLJS3113P
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series µCool™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 40 mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15.7nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1329pF @ 16V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WDFN (2x2)
Package / Case 6-WDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTLJS3113PT1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56900 $5.69
100 0.42640 $42.64
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTLJS3113PT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : NTLJS3113PT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®

01:51:39 9/23/2018