Add To Favorites
Product Overview
Digi-Key Part Number NTHS4166NT1GOSCT-ND
Quantity Available 2,900
Can ship immediately

Factory Stock ?: 183,000
Manufacturer

Manufacturer Part Number

NTHS4166NT1G

Description MOSFET N-CH 30V 4.9A CHIPFET
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 30V 4.9A (Ta) 800mW (Ta) Surface Mount ChipFET™

Documents & Media
Datasheets NTHS4166N
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 22 mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 15V
FET Feature -
Power Dissipation (Max) 800mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package ChipFET™
Package / Case 8-SMD, Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTHS4166NT1GOSCT

06:06:31 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51600 $5.16
100 0.38730 $38.73
500 0.28404 $142.02
1,000 0.21949 $219.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTHS4166NT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 183,000 - Factory Stock ?
  • Unit Price: $0.19429
  • Digi-Reel® ? : NTHS4166NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
    183,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback