Add To Favorites
NTD4863NT4G N-Channel 25V 9.2A (Ta), 49A (Tc) 1.27W (Ta), 36.6W (Tc) Surface Mount DPAK
Product Overview
Digi-Key Part Number NTD4863NT4GOSCT-ND
Copy   NTD4863NT4GOSCT-ND
Quantity Available 1,763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTD4863NT4G

Copy   NTD4863NT4G
Description MOSFET N-CH 25V 9.2A DPAK
Copy   MOSFET N-CH 25V 9.2A DPAK
Detailed Description

N-Channel 25V 9.2A (Ta), 49A (Tc) 1.27W (Ta), 36.6W (Tc) Surface Mount DPAK

Copy   N-Channel 25V 9.2A (Ta), 49A (Tc) 1.27W (Ta), 36.6W (Tc) Surface Mount DPAK
Documents & Media
Datasheets NTD4863N
PCN Obsolescence/ EOL EOL 05/Feb/2016
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 9.2A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.3 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13.5nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 990pF @ 12V
FET Feature -
Power Dissipation (Max) 1.27W (Ta), 36.6W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTD4863NT4GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58800 $5.88
100 0.44140 $44.14
500 0.32366 $161.83
1,000 0.25010 $250.10
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NTD4863NT4GOSDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,763 - Immediate
  • Unit Price: Digi-Reel®

04:06:17 9/23/2018