Add To Favorites
NTB45N06T4G N-Channel 60V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.54700 $15.47
100 1.24300 $124.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NTB45N06T4GOSCT-ND
Copy   NTB45N06T4GOSCT-ND
Quantity Available 5,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTB45N06T4G

Copy   NTB45N06T4G
Description MOSFET N-CH 60V 45A D2PAK
Copy   MOSFET N-CH 60V 45A D2PAK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK

Copy   N-Channel 60V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
Documents & Media
Datasheets NTB(V)45N06
PCN Assembly/Origin TMOS7 Wafer Fab Expansion 04/Dec/2013
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 45A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 26 mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 46nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1725pF @ 25V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 125W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NTB45N06T4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTB45N06T4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $0.89036
  • Digi-Reel® ? : NTB45N06T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,638 - Immediate
  • Unit Price: Digi-Reel®

06:45:44 12/17/2018