Add To Favorites
Product Overview
Digi-Key Part Number NTB45N06LT4GOSCT-ND
Quantity Available 2,273
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 60V 45A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

N-Channel 60V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK

Documents & Media
Datasheets NTP, NTB45N06L
PCN Assembly/Origin Wafer Fab Expansion 24/Jul/2015
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 45A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 25V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 125W (Tj)
Rds On (Max) @ Id, Vgs 28 mOhm @ 22.5A, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTB45N06LT4GOSCT

08:26:03 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.69700 $16.97
100 1.36380 $136.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTB45N06LT4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.92983
  • Digi-Reel® ? : NTB45N06LT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,273 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback