Add To Favorites
NSVMUN5333DW1T1G Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21500 $2.15
100 0.11450 $11.45
500 0.07592 $37.96
1,000 0.05217 $52.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NSVMUN5333DW1T1GOSCT-ND
Copy   NSVMUN5333DW1T1GOSCT-ND
Quantity Available 35,776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NSVMUN5333DW1T1G

Copy   NSVMUN5333DW1T1G
Description TRANS PREBIAS NPN/PNP SOT363
Copy   TRANS PREBIAS NPN/PNP SOT363
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363

Copy   Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA  250mW Surface Mount SC-88/SC70-6/SOT-363
Documents & Media
Datasheets MUN5333DW1, NSBC143ZPDxx
PCN Design/Specification Green Compound Update 04/Mar/2015
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7kOhms
Resistor - Emitter Base (R2) 47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 250mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number MUN53**DW1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NSVMUN5333DW1T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSVMUN5333DW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.04584
  • Tape & Reel (TR) ? : NSVMUN5333DW1T3G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 70,000 - Factory Stock ?
  • Unit Price: $0.08707

07:12:02 4/24/2019