Add To Favorites
NSVJ3557SA3T1G JFET N-Channel 15V 50mA 200mW Surface Mount SC-59-3/CP3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58900 $5.89
100 0.44190 $44.19
500 0.32404 $162.02
1,000 0.25039 $250.39
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NSVJ3557SA3T1GOSCT-ND
Copy   NSVJ3557SA3T1GOSCT-ND
Quantity Available 2,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NSVJ3557SA3T1G

Copy   NSVJ3557SA3T1G
Description MOSFET N-CH 15V 32MA SC59
Copy   MOSFET N-CH 15V 32MA SC59
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

JFET N-Channel 15V 50mA 200mW Surface Mount SC-59-3/CP3

Copy   JFET N-Channel 15V 50mA 200mW Surface Mount SC-59-3/CP3
Documents & Media
Datasheets NSVJ3557SA3
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 15V
Drain to Source Voltage (Vdss) 15V
Current - Drain (Idss) @ Vds (Vgs=0) 10mA @ 5V
Current Drain (Id) - Max 50mA
Voltage - Cutoff (VGS off) @ Id 300mV @ 100µA
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V
Power - Max 200mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3/CP3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NSVJ3910SB3T1G - ON Semiconductor | NSVJ3910SB3T1GOSCT-ND DigiKey Electronics
  • NSVJ3910SB3T1G
  • ON Semiconductor
  • IC JFET N-CH 25V 50MA 3CPH
  • Unit Price $0.68000
  • NSVJ3910SB3T1GOSCT-ND
  • 2SK932-22-TB-E - ON Semiconductor | 2SK932-22-TB-EOSCT-ND DigiKey Electronics
  • 2SK932-22-TB-E
  • ON Semiconductor
  • JFET N-CH 50MA 200MW CP
  • Unit Price $0.61000
  • 2SK932-22-TB-EOSCT-ND
  • MCH3914-7-TL-H - ON Semiconductor | MCH3914-7-TL-HOSCT-ND DigiKey Electronics
  • MCH3914-7-TL-H
  • ON Semiconductor
  • JFET N-CH 50MA 300MW MCPH3
  • Unit Price $0.91000
  • MCH3914-7-TL-HOSCT-ND
  • PMBFJ309,215 - NXP USA Inc. | 568-6484-1-ND DigiKey Electronics
  • PMBFJ309,215
  • NXP USA Inc.
  • JFET N-CH 25V 250MW SOT23
  • Unit Price $0.50000
  • 568-6484-1-ND
Additional Resources
Standard Package ? 1
Other Names NSVJ3557SA3T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NSVJ3557SA3T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,447 - Immediate
  • Unit Price: Digi-Reel®

07:59:45 12/16/2018