USD

NSS12200WT1G Bipolar (BJT) Transistor PNP 12V 2A 100MHz 450mW Surface Mount SC-88/SC70-6/SOT-363
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : NSS12200WT1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
    24,000 - Factory Stock 
  • Unit Price: $0.12339

NSS12200WT1G

Datasheet
Digi-Key Part Number NSS12200WT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NSS12200WT1G
Copy  
Description TRANS PNP 12V 2A SC-88
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 12V 2A 100MHz 450mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Documents & Media
Datasheets NSS12200WT1G
Product Training Modules Low Vce(sat) BJT Power Savings
Environmental Information Material Declaration NSS12200WT1G
PCN Assembly/Origin Mult Dev Assembly/Material Chg 1/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 290mV @ 20mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 800mA, 1.5 V
Power - Max 450mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NSS122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NSS12200WT1GOSDKR