NSR15DW1T1 Diode Array 2 Independent Schottky 15V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Product Overview
Digi-Key Part Number NSR15DW1T1OSCT-ND
Copy   NSR15DW1T1OSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NSR15DW1T1

Copy   NSR15DW1T1
Description DIODE ARRAY SCHOTTKY 15V SC88
Copy   DIODE ARRAY SCHOTTKY 15V SC88
Detailed Description

Diode Array 2 Independent Schottky 15V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy   Diode Array 2 Independent Schottky 15V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Documents & Media
Datasheets NSR15DW1
PCN Obsolescence/ EOL Multiple Devices 30/Jun/2006
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 680mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 50nA @ 1V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NSR15DW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NSR15DW1T1OSCT

15:27:29 1/19/2019