Add To Favorites
NRVUB1620CTT4G Diode Array 1 Pair Common Anode Standard 200V 8A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
100 0.80550 $80.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NRVUB1620CTT4GOSCT-ND
Copy   NRVUB1620CTT4GOSCT-ND
Quantity Available 2,369
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRVUB1620CTT4G

Copy   NRVUB1620CTT4G
Description DIODE GEN PURP 200V 8A D2PAK-3
Copy   DIODE GEN PURP 200V 8A D2PAK-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Array 1 Pair Common Anode Standard 200V 8A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Anode Standard 200V 8A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Documents & Media
Datasheets MURB1620CTG, NRVUB1620CTT4
Environmental Information Material Declaration NRVUB1620CTT4G
PCN Design/Specification Mult Dev Device Marking 1/Aug/2019
PCN Assembly/Origin Mult Dev Mold Comp Qual 26/Nov/2018
Case Outline 14/Jun/2019
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 975mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D²PAK-3 (TO-263-3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ES1DHE3_A/H - Vishay Semiconductor Diodes Division | ES1DHE3_A/HGICT-ND DigiKey Electronics
  • ES1DHE3_A/H
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 200V 1A DO214AC
  • Unit Price $0.39000
  • ES1DHE3_A/HGICT-ND
Additional Resources
Standard Package ? 1
Other Names NRVUB1620CTT4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVUB1620CTT4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.64600
  • Digi-Reel® ? : NRVUB1620CTT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,369 - Immediate
  • Unit Price: Digi-Reel®

20:15:26 8/25/2019