Add To Favorites
NRVTS12120EMFST3G Diode Schottky 120V 12A Surface Mount 5-DFN (5x6) (8-SOFL)
Product Overview
Digi-Key Part Number NRVTS12120EMFST3G-ND
Copy   NRVTS12120EMFST3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRVTS12120EMFST3G

Copy   NRVTS12120EMFST3G
Description DIODE SCHOTTKY 120V 12A 5DFN
Copy   DIODE SCHOTTKY 120V 12A 5DFN
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Schottky 120V 12A Surface Mount 5-DFN (5x6) (8-SOFL)

Copy   Diode Schottky 120V 12A Surface Mount 5-DFN (5x6) (8-SOFL)
Documents & Media
Datasheets NTS12120EMFS, NRVTS12120EMFS
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 830mV @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 55µA @ 120V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN, 5 Leads
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26465 $1,323.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVTS12120EMFST1G-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28863

22:32:47 9/22/2018