Add To Favorites
NRVBSS24T3G Diode Schottky 40V 2A Surface Mount SMB
Product Overview
Digi-Key Part Number NRVBSS24T3GOSCT-ND
Copy   NRVBSS24T3GOSCT-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRVBSS24T3G

Copy   NRVBSS24T3G
Description DIODE SCHOTTKY 40V 2A SMB
Copy   DIODE SCHOTTKY 40V 2A SMB
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount SMB

Copy   Diode Schottky 40V 2A Surface Mount SMB
Documents & Media
Datasheets SS22, 24
PCN Design/Specification Mult Dev Clip Chg 23/Aug/2018
PCN Assembly/Origin Qualification Mold Compound 08/Aug/2014
SMB Assembly/Test/MPN Chg 29/Jun/2017
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SBRS8340T3G - ON Semiconductor | SBRS8340T3GOSCT-ND DigiKey Electronics
  • SBRS8340T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 3A SMC
  • Unit Price $0.59000
  • SBRS8340T3GOSCT-ND
  • B240Q-13-F - Diodes Incorporated | B240Q-13-FDICT-ND DigiKey Electronics
  • B240Q-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A SMB
  • Unit Price $0.39000
  • B240Q-13-FDICT-ND
  • NRVBS540T3G - ON Semiconductor | NRVBS540T3GOSCT-ND DigiKey Electronics
  • NRVBS540T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 5A SMC
  • Unit Price $0.80000
  • NRVBS540T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NRVBSS24T3GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.43260 $43.26
500 0.34196 $170.98
1,000 0.27357 $273.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVBSS24T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.24071
  • Digi-Reel® ? : NRVBSS24T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: Digi-Reel®

00:28:13 9/19/2018