Add To Favorites
Product Overview
Digi-Key Part Number NRVBS260T3GCT-ND
Quantity Available 18,979
Can ship immediately
Manufacturer

Manufacturer Part Number

NRVBS260T3G

Description DIODE SCHOTTKY 60V 2A SMB
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Schottky 60V 2A Surface Mount SMB

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 630mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SUM55P06-19L-E3 - Vishay Siliconix | SUM55P06-19L-E3CT-ND DigiKey Electronics
  • SUM55P06-19L-E3
  • Vishay Siliconix
  • MOSFET P-CH 60V 55A D2PAK
  • Unit Price $3.49000
  • SUM55P06-19L-E3CT-ND
  • B160B-13-F - Diodes Incorporated | B160B-FDICT-ND DigiKey Electronics
  • B160B-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 1A SMB
  • Unit Price $0.72000
  • B160B-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names NRVBS260T3G-VF01CT
NRVBS260T3G-VF01CT-ND
NRVBS260T3GCT
NRVBS260T3GOSCT
NRVBS260T3GOSCT-ND

13:35:36 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55200 $5.52
100 0.42360 $42.36
500 0.33482 $167.41
1,000 0.26786 $267.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVBS260T3GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.23568
  • Digi-Reel® ? : NRVBS260T3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback