Add To Favorites
NLVVHC1G14DFT2G Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11105 $333.14
6,000 0.10432 $625.89
15,000 0.09759 $1,463.78
30,000 0.08951 $2,685.27
75,000 0.08614 $6,460.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NLVVHC1G14DFT2GOSTR-ND
Copy   NLVVHC1G14DFT2GOSTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLVVHC1G14DFT2G

Copy   NLVVHC1G14DFT2G
Description IC INVERTER SCHMITT 1CH SC88A
Copy   IC INVERTER SCHMITT 1CH SC88A
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)

Copy   Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Documents & Media
Datasheets MC74VHC1G14
PCN Design/Specification MC74VHC1G14 09/Jun/2017
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100, 74VHC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.9 V ~ 1.65 V
Logic Level - High 2.2 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-88A (SC-70-5/SOT-353)
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names NLVVHC1G14DFT2G-ND
NLVVHC1G14DFT2GOSTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : NLVVHC1G14DFT2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: $0.40000
  • Tape & Reel (TR) ? : NLVVHC1G14DFT1G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11105

04:23:19 12/19/2018