Add To Favorites
NLV74HCT125ADR2G Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14834 $370.84
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NLV74HCT125ADR2G-ND
Copy   NLV74HCT125ADR2G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLV74HCT125ADR2G

Copy   NLV74HCT125ADR2G
Description IC BUFFER NON-INVERT 6V 14SOIC
Copy   IC BUFFER NON-INVERT 6V 14SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC

Copy   Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Documents & Media
Datasheets MC74HCT125A
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, 74HCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 6mA, 6mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

09:43:45 10/22/2018