Add To Favorites
NLV17SG34AMUTCG Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14520 $435.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NLV17SG34AMUTCG-ND
Copy   NLV17SG34AMUTCG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLV17SG34AMUTCG

Copy   NLV17SG34AMUTCG
Description IC BUFFER NON-INVERT 3.6V 6UDFN
Copy   IC BUFFER NON-INVERT 3.6V 6UDFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1)

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1)
Documents & Media
Datasheets NL17SG34
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series MiniGate™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.45x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

01:46:09 12/12/2018