USD
Favorite

NLV14541BDR2G Programmable Timer IC 3MHz 14-SOIC
Price & Procurement
4,459 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NLV14541BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.25520
  • Cut Tape (CT)  : NLV14541BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,459 - Immediate
  • Unit Price: $0.68000
  • Tube  : NLV14541BDG-ND
  • Minimum Quantity: 880  Non-Stock 
  • Quantity Available: 12,210 - Factory Stock 
  • Unit Price: $0.35200

NLV14541BDR2G

Datasheet
Digi-Key Part Number NLV14541BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLV14541BDR2G
Copy  
Description IC OSC PROG TIMER 3MHZ 14SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Programmable Timer IC 3MHz 14-SOIC

Copy  
Documents & Media
Datasheets MC14541B
Environmental Information Material Declaration NLV14541BDR2G
EDA / CAD Models Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100, LinCMOS™
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency 3MHz
Voltage - Supply 3V ~ 18V
Current - Supply 15µA
Operating Temperature -55°C ~ 125°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC14536BDWR2G

IC OSC PROG TIMER 2MHZ 16SOIC

ON Semiconductor

$0.88000 Details

MC14541BDR2G

IC OSC PROG TIMER 3MHZ 14SOIC

ON Semiconductor

$0.49000 Details

CD4536BDW

IC OSC PROG TIMER 5MHZ 16SOIC

Texas Instruments

$0.81000 Details
Additional Resources
Standard Package 1
Other Names NLV14541BDR2GOSDKR