USD
Favorite

Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82300 $8.23
100 0.63060 $63.06
500 0.49852 $249.26
1,000 0.39882 $398.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NLV14538BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.35090
  • Cut Tape (CT)  : NLV14538BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.93000
  • Tube  : NLV14538BDG-ND
  • Minimum Quantity: 624  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.48401

NLV14538BDR2G

Datasheet
Digi-Key Part Number NLV14538BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLV14538BDR2G
Copy  
Description IC MULTIVIBRATR DUAL CMOS 16SOIC
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Monostable Multivibrator 95ns 16-SOIC

Copy  
Documents & Media
Datasheets MC14538B
Environmental Information Material Declaration NLV14538BDR2G
EDA / CAD Models Download from Ultra Librarian
Online Catalog 4000B
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100, 4000B
Packaging Digi-Reel® 
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 95ns
Current - Output High, Low 8.8mA, 8.8mA
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 4538
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NLV14538BDR2GOSDKR