USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
768 0.39600 $304.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NLV14512BDR2G-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.30146

NLV14512BDG

Datasheet
Digi-Key Part Number NLV14512BDG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLV14512BDG
Copy  
Description IC MUX DATA SELECT 8CH 16-SOIC
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

Data Selector/Multiplexer 1 x 8:1 16-SOIC

Copy  
Documents & Media
Datasheets MC14512B
Environmental Information Material Declaration NLV14512BDG
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging Tube 
Part Status Active
Type Data Selector/Multiplexer
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low 8.8mA, 8.8mA
Voltage Supply Source Dual Supply
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number NLV14512B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 48