Add To Favorites
NLU3G14MUTAG Inverter IC 3 Channel Schmitt Trigger 8-UDFN (1.8x1.2)
Product Overview
Digi-Key Part Number NLU3G14MUTAGOSCT-ND
Copy   NLU3G14MUTAGOSCT-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLU3G14MUTAG

Copy   NLU3G14MUTAG
Description IC INVERTER SCHMITT 3CH 8UDFN
Copy   IC INVERTER SCHMITT 3CH 8UDFN
Detailed Description

Inverter IC 3 Channel Schmitt Trigger 8-UDFN (1.8x1.2)

Copy   Inverter IC 3 Channel Schmitt Trigger 8-UDFN (1.8x1.2)
Documents & Media
Datasheets NLU3G14
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series MiniGate™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.9 V ~ 1.65 V
Logic Level - High 2.2 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-UDFN (1.8x1.2)
Package / Case 8-UFDFN
Base Part Number NLU3G14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NLU3G14MUTAGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLU3G14MUTAGOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24650

06:53:39 9/22/2018