Add To Favorites
Product Overview
Digi-Key Part Number NLSV8T244MUTAGOSCT-ND
Quantity Available 1,453
Can ship immediately
Manufacturer

Manufacturer Part Number

NLSV8T244MUTAG

Description IC TRNSLTR UNIDIRECTIONAL 20UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-UDFN (4x2)

Documents & Media
Datasheets NLSV8T244
PCN Assembly/Origin Logic Products DFN,QFN Qualification 10/Dec/2013
Online Catalog NLSV Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 0.9V ~ 4.5V
Voltage - VCCB 0.9V ~ 4.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Over Voltage Protection, Power-Off Protection
Mounting Type Surface Mount
Package / Case 20-UFDFN
Supplier Device Package 20-UDFN (4x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLSV8T244MUTAGOSCT

14:12:26 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53800 $25.38
100 2.04030 $204.03
500 1.67632 $838.16
1,000 1.38896 $1,388.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NLSV8T244MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback