Add To Favorites
Product Overview
Digi-Key Part Number NLSF595MNR2GOSCT-ND
Quantity Available 2,970
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

NLSF595MNR2G

Description IC LED DRIVER LINEAR 12MA 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Driver IC 8 Output Linear 12mA 16-QFN (3x3)

Documents & Media
Datasheets NLSF595
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Assembly/Origin Logic Products DFN,QFN Qualification 10/Dec/2013
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 2V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 12mA
Frequency -
Dimming -
Applications -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number NLSF595
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLSF595MNR2GOSCT

13:37:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15500 $11.55
100 0.90020 $90.02
500 0.74366 $371.83
1,000 0.58710 $587.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLSF595MNR2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $0.53200
  • Digi-Reel® ? : NLSF595MNR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback