Add To Favorites
NLAS5223CMUTAG 2 Circuit IC Switch 2:1 350 mOhm 10-UQFN (1.4x1.8)
Product Overview
Digi-Key Part Number NLAS5223CMUTAGOSCT-ND
Copy   NLAS5223CMUTAGOSCT-ND
Quantity Available 2,700
Can ship immediately

Factory Stock ?: 162,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLAS5223CMUTAG

Copy   NLAS5223CMUTAG
Description IC SWITCH DUAL SPDT LV 10UQFN
Copy   IC SWITCH DUAL SPDT LV 10UQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

2 Circuit IC Switch 2:1 350 mOhm 10-UQFN (1.4x1.8)

Copy   2 Circuit IC Switch 2:1 350 mOhm 10-UQFN (1.4x1.8)
Documents & Media
Datasheets NLAS5223C,CL
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 350 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm (Max)
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth 24MHz
Charge Injection 38pC
Channel Capacitance (CS(off), CD(off)) 60pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -70dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NLAS5223CMUTAGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS5223CMUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 162,000 - Factory Stock ?
  • Unit Price: $0.23200
  • Digi-Reel® ? : NLAS5223CMUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
    162,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:33:47 9/20/2018