USD
Favorite

NLAS4717EPMTR2G 2 Circuit IC Switch 2:1 3.5Ohm 10-WQFN (1.4x1.8)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82600 $8.26
25 0.78400 $19.60
100 0.64400 $64.40
250 0.60200 $150.50
500 0.53200 $266.00
1,000 0.42000 $420.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NLAS4717EPMTR2G

Datasheet
Digi-Key Part Number NLAS4717EPMTR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLAS4717EPMTR2G
Copy  
Description IC SWITCH DUAL SPDT 10WQFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Circuit IC Switch 2:1 3.5Ohm 10-WQFN (1.4x1.8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 3.5Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 40ns
-3db Bandwidth 90MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-WQFN (1.4x1.8)
Base Part Number NLAS4717
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-20-5PXDU-F-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

$1.12000 Details

SN65HVD70D

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

$3.61000 Details
Additional Resources
Standard Package 1
Other Names NLAS4717EPMTR2GOSCT