Add To Favorites
NLAS4599DTT1G 1 Circuit IC Switch 2:1 25 Ohm 6-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.33400 $3.34
100 0.22740 $22.74
500 0.17056 $85.28
1,000 0.12793 $127.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NLAS4599DTT1GOSCT-ND
Copy   NLAS4599DTT1GOSCT-ND
Quantity Available 55,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLAS4599DTT1G

Copy   NLAS4599DTT1G
Description IC SWITCH SPDT 6-TSOP
Copy   IC SWITCH SPDT 6-TSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Circuit IC Switch 2:1 25 Ohm 6-TSOP

Copy   1 Circuit IC Switch 2:1 25 Ohm 6-TSOP
Documents & Media
Datasheets NL(V)AS4599
PCN Design/Specification Lead Frame Update 12/Mar/2015
PCN Assembly/Origin Mult Devices 07/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 8ns
-3db Bandwidth 220MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 10pF, 10pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Base Part Number NLAS4599
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G66DCKR - Texas Instruments | 296-13254-1-ND DigiKey Electronics
  • SN74LVC1G66DCKR
  • Texas Instruments
  • IC SWITCH 1X1 SC70-5
  • Unit Price $0.47000
  • 296-13254-1-ND
  • TS5A23157DGSR - Texas Instruments | 296-17076-1-ND DigiKey Electronics
  • TS5A23157DGSR
  • Texas Instruments
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $0.71000
  • 296-17076-1-ND
  • TS5A3157DCKR - Texas Instruments | 296-17588-1-ND DigiKey Electronics
  • TS5A3157DCKR
  • Texas Instruments
  • IC SWITCH SPDT SC70-6
  • Unit Price $0.42000
  • 296-17588-1-ND
  • STG719STR - STMicroelectronics | 497-3738-1-ND DigiKey Electronics
  • STG719STR
  • STMicroelectronics
  • IC SWITCH SPDT SOT23-6
  • Unit Price $0.63000
  • 497-3738-1-ND
  • MI0805M221R-10 - Laird-Signal Integrity Products | 240-2392-1-ND DigiKey Electronics
  • MI0805M221R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.19000
  • 240-2392-1-ND
Additional Resources
Standard Package ? 1
Other Names NLAS4599DTT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS4599DTT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.11385
  • Digi-Reel® ? : NLAS4599DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,947 - Immediate
  • Unit Price: Digi-Reel®

17:51:36 3/23/2019