Add To Favorites
NLAS2750MUTAG 2 Circuit IC Switch 2:1 1.3 Ohm 10-UQFN (1.4x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.51000 $5.10
100 0.39090 $39.09
500 0.30900 $154.50
1,000 0.24720 $247.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NLAS2750MUTAGOSCT-ND
Copy   NLAS2750MUTAGOSCT-ND
Quantity Available 4,283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLAS2750MUTAG

Copy   NLAS2750MUTAG
Description IC SWITCH DUAL SPDT 10UQFN
Copy   IC SWITCH DUAL SPDT 10UQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Circuit IC Switch 2:1 1.3 Ohm 10-UQFN (1.4x1.8)

Copy   2 Circuit IC Switch 2:1 1.3 Ohm 10-UQFN (1.4x1.8)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 1.3 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 130ns
-3db Bandwidth 44MHz
Charge Injection 60pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 250nA
Crosstalk -60dB @ 300kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3A5223RSWR - Texas Instruments | 296-35687-1-ND DigiKey Electronics
  • TS3A5223RSWR
  • Texas Instruments
  • IC SWITCH 2 X SPDT 10UQFN
  • Unit Price $0.68000
  • 296-35687-1-ND
  • MAX14759ETA+T - Maxim Integrated | MAX14759ETA+TCT-ND DigiKey Electronics
  • MAX14759ETA+T
  • Maxim Integrated
  • IC SWITCH SPST 1 OHM 8TDFN
  • Unit Price $5.54000
  • MAX14759ETA+TCT-ND
  • NCP372MUAITXG - ON Semiconductor | NCP372MUAITXGOSCT-ND DigiKey Electronics
  • NCP372MUAITXG
  • ON Semiconductor
  • IC CTLR OVP POS & NEG 12-LLGA
  • Unit Price $1.29000
  • NCP372MUAITXGOSCT-ND
  • STM32H743VIT6 - STMicroelectronics | 497-17720-ND DigiKey Electronics
  • STM32H743VIT6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 100LQFP
  • Unit Price $21.89000
  • 497-17720-ND
  • Photo Not Available
  • 12401826E412A
  • Amphenol ICC (Commercial Products)
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $2.70000
  • 12401826E412ACT-ND
Additional Resources
Standard Package ? 1
Other Names NLAS2750MUTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS2750MUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21750
  • Digi-Reel® ? : NLAS2750MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,283 - Immediate
  • Unit Price: Digi-Reel®

19:29:34 1/16/2019