Add To Favorites
NL3S588MUTBG Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62900 $6.29
100 0.48210 $48.21
500 0.38110 $190.55
1,000 0.30488 $304.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NL3S588MUTBGOSCT-ND
Copy   NL3S588MUTBGOSCT-ND
Quantity Available 4,880
Can ship immediately

Factory Stock ?: 69,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL3S588MUTBG

Copy   NL3S588MUTBG
Description IC SWITCH AUDIO USB DPDT 10UQFN
Copy   IC SWITCH AUDIO USB DPDT 10UQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)

Copy   Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)
Documents & Media
Datasheets NL3S588
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 2:2
Switch Circuit DPDT
Number of Channels 2
On-State Resistance (Max) 2.1 Ohm (Typ)
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 580MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSA2268TUMX - ON Semiconductor | FSA2268TUMXCT-ND DigiKey Electronics
  • FSA2268TUMX
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10UMLP
  • Unit Price $0.62000
  • FSA2268TUMXCT-ND
  • PI3USB223ZMEX - Diodes Incorporated | PI3USB223ZMEXDICT-ND DigiKey Electronics
  • PI3USB223ZMEX
  • Diodes Incorporated
  • IC USB SWITCH 10UQFN
  • Unit Price $1.52000
  • PI3USB223ZMEXDICT-ND
  • FSUSB42UMX - ON Semiconductor | FSUSB42UMXCT-ND DigiKey Electronics
  • FSUSB42UMX
  • ON Semiconductor
  • IC USB SWITCH DPDT 10UMLP
  • Unit Price $0.59000
  • FSUSB42UMXCT-ND
Additional Resources
Standard Package ? 1
Other Names NL3S588MUTBGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NL3S588MUTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    69,000 - Factory Stock ?
  • Unit Price: $0.26825
  • Digi-Reel® ? : NL3S588MUTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,880 - Immediate
    69,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:37:43 11/16/2018