Add To Favorites
NL3S22SMUTAG Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NL3S22SMUTAGOSCT-ND
Copy   NL3S22SMUTAGOSCT-ND
Quantity Available 2,995
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL3S22SMUTAG

Copy   NL3S22SMUTAG
Description IC SWITCH AUDIO USB DPDT 10UQFN
Copy   IC SWITCH AUDIO USB DPDT 10UQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)

Copy   Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)
Documents & Media
Datasheets NL3S22S
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 2:2
Switch Circuit DPDT
Number of Channels 2
On-State Resistance (Max) 5 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSA2268TUMX - ON Semiconductor | FSA2268TUMXCT-ND DigiKey Electronics
  • FSA2268TUMX
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10UMLP
  • Unit Price $0.62000
  • FSA2268TUMXCT-ND
  • TS3USB30ERSWR - Texas Instruments | 296-24684-1-ND DigiKey Electronics
  • TS3USB30ERSWR
  • Texas Instruments
  • IC USB SWITCH DUAL 1X2 10UQFN
  • Unit Price $1.49000
  • 296-24684-1-ND
Additional Resources
Standard Package ? 1
Other Names NL3S22SMUTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NL3S22SMUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Factory Stock ?
  • Unit Price: $0.23925
  • Digi-Reel® ? : NL3S22SMUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:21:44 11/14/2018